• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2285315 Edge connector (sockets) Total number of pins 48 No. of rows 3 10 pc(s)

Product type
Edge connector (sockets)
Total no. of pins
48
Connector type
Edge connector, straight
Content
10 pc(s)
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.50 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip SFL (2,8-0,8)F48

  • No. of rows 3
  • Industrial goods Yes
  • Content 10 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

48

Connector type

Edge connector, straight

No. of rows

3

Pins per row

16

Connection

Type C CEE 7/16 plug 2.8 mm

Factory colour

Green

Case material

PA

Manufacturer part #

2285315

Content

10 pc(s)

Contact material

Copper alloy

Width

95 mm

Height

28.5 mm

Length

14.8 mm

Type

SFL (2,8-0,8)F48

Dim

(L x W x H) 14.8 x 95 x 28.5 mm

Industrial packaging

Yes

Number of pins

48

Contact surface

Tin plated

Documents & Downloads

Datasheet

Datasheet 569710 Phoenix Contact 2285315 Edge connector (sockets) Total number of pins 48 No. of rows 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 569710 Phoenix Contact 2285315 Edge connector (sockets) Total number of pins 48 No. of rows 3 10 pc(s)

Description

Flat connector socket, Number of positions: 48, Pitch: 0 mm, Connection method: Slip-on connection, Color: green, Contact surface: Tin

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)