• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3209513 Continuity 5.2 mm Pull spring Green 50 pc(s)

Image similar
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Nominal current - rounded value
24 A
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

378 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.78 / piece)
€ 85.99
-55 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.50 mm²

Clamp width

5.2 mm

No. of rows

1

Pins per row

2

Factory colour

Green

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

3209513

Content

50 pc(s)

Type

PT 2,5 GN

Height

36.5 mm

Length

48.5 mm

Flammability rating

V0

Connector colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831038 Phoenix Contact 3209513 Continuity 5.2 mm Pull spring Green 50 pc(s)

Description

The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98€ 120.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)