• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3210302 Disconnect terminal 3.5 mm Push-in connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Disconnect terminal
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gauge-separator terminal 3210302 50 PCS

  • PT 1,5/S-MT BU

Technical specifications

Packaging type

Piece

Product type

Disconnect terminal

Features

+ separator

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

3.5 mm

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Manufacturer part #

3210302

Content

50 pc(s)

Industrial packaging

Yes

Type

PT 1,5/S-MT BU

Dim

(L x W x H) 58.9 x 3.5 x 32 mm

Width

3.5 mm

Height

32 mm

Length

58.9 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831069 Phoenix Contact 3210302 Disconnect terminal 3.5 mm Push-in connector Blue 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)