• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213607 Continuity 6.2 mm Pull spring Grey 50 pc(s)

Image similar
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1745 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.84 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

6.2 mm

No. of rows

1

Pins per row

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

3213607

Content

50 pc(s)

Type

PTS 4-QUATTRO

Dim

(L x W x H) 62.4 x 6.2 x 43 mm

Width

6.2 mm

Height

43 mm

Length

62.4 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831200 Phoenix Contact 3213607 Continuity 6.2 mm Pull spring Grey 50 pc(s)

Description

The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)