• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 500/LOC SCF 6,3/6 1212247 Crimp jaws Blade terminal receptacles Suitable for (pliers) 6.3 mm width 0.

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sleeve recording; capacity 0.5 - 1.5 / 1.5 - 2.5 / 4 - 6 mm²; Number of cavities: 3
Product type

Crimp jaws

Manufacturer part #

1212247

Range of uses

Blade terminal receptacles

Suitable for

6.3 mm width

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Weight

89.7 g

Suitable for

Phoenix Contact

Suited for model

467893

469887

Crimp area

0.5 up to 6 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 466707 Phoenix Contact CF 500/LOC SCF 6,3/6 1212247 Crimp jaws Blade terminal receptacles Suitable for (pliers) 6.3 mm width 0.

User & Safety Instructions

User & Safety Instructions 466707 Phoenix Contact CF 500/LOC SCF 6,3/6 1212247 Crimp jaws Blade terminal receptacles Suitable for (pliers) 6.3 mm width 0.

Description

Sleeve recording for crimper CF500, for female receptacle terminals (SCF 6.3...), 0.5-6 mm ², Width: 6.3 mm

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)