• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 500/COV AI TWIN 1212266 Protective cap Ferrules 4 up to 10 mm² Suitable for brand (pliers) Phoenix Co

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Protective cover
Product type

Protective cap

Manufacturer part #

1212266

Range of uses

Ferrules

Crimp area (min.)

4 mm²

Crimp area (max.)

10 mm²

Weight

43.2 g

Suitable for

Phoenix Contact

Suited for model

467893

469887

Crimp area

4 up to 10 mm²

Type

CF500/COV AI TWIN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 468494 Phoenix Contact CF 500/COV AI TWIN 1212266 Protective cap Ferrules 4 up to 10 mm² Suitable for brand (pliers) Phoenix Co

User & Safety Instructions

User & Safety Instructions 468494 Phoenix Contact CF 500/COV AI TWIN 1212266 Protective cap Ferrules 4 up to 10 mm² Suitable for brand (pliers) Phoenix Co

Description

Protection cover for crimper CF500, for twin-wire-end sleeves 2 x 4 - 2 x 10 mm² (AI, TWIN...)

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)