• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 500/COV AI 6 1212254 Protective cap Ferrules Suitable for (pliers) Ferrules 0.25 up to 6 mm² Suitable

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Protective cover
Product type

Protective cap

Manufacturer part #

1212254

Range of uses

Ferrules

Suitable for

Ferrules

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6 mm²

Weight

42.2 g

Suitable for

Phoenix Contact

Suited for model

467893

469887

Crimp area

0.25 up to 6 mm²

Type

CF500/COV AI 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 469317 Phoenix Contact CF 500/COV AI 6 1212254 Protective cap Ferrules Suitable for (pliers) Ferrules 0.25 up to 6 mm² Suitable

User & Safety Instructions

User & Safety Instructions 469317 Phoenix Contact CF 500/COV AI 6 1212254 Protective cap Ferrules Suitable for (pliers) Ferrules 0.25 up to 6 mm² Suitable

Description

Protection cover for crimper CF500, for wire-end sleeves 0.25 - 6 mm² (AI6...)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)