• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 500/COV RCT 2,5 1212253 Protective cap Spade terminals 0.34 up to 2.5 mm² Suitable for brand (pliers)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protective cover
Product type

Protective cap

Manufacturer part #

1212253

Range of uses

Spade terminals

Crimp area (min.)

0.34 mm²

Crimp area (max.)

2.5 mm²

Weight

42.1 g

Suitable for

Phoenix Contact

Suited for model

467893

469887

Crimp area

0.34 up to 2.5 mm²

Type

CF500/COV RCT 2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 469538 Phoenix Contact CF 500/COV RCT 2,5 1212253 Protective cap Spade terminals 0.34 up to 2.5 mm² Suitable for brand (pliers)

User & Safety Instructions

User & Safety Instructions 469538 Phoenix Contact CF 500/COV RCT 2,5 1212253 Protective cap Spade terminals 0.34 up to 2.5 mm² Suitable for brand (pliers)

Description

Protection cover for crimper CF500, for tube cable shoes 0.34 - 2.5 mm² (RCT 2.5)

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)