• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-C-H180-6/ 6-10,0PUR SCO P 1453122 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) P

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
6
No. of splitters
6-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

6

Configuration

Single

Type

SACB-C-H180-6/ 6-10,0PUR SCO P

Trunk line

Yes

No. of splitters

6-way

Status indicator

No LED

Connection

Screw terminal

Length

10 m

IP65

Max. power rating per slot

2 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Manufacturer part #

1453122

Factory colour

Black

Content

1 pc(s)

Power rating (total)

10 A

Power rating per I/O

2 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 589185 Phoenix Contact SACB-C-H180-6/ 6-10,0PUR SCO P 1453122 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) P

User & Safety Instructions

User & Safety Instructions 589185 Phoenix Contact SACB-C-H180-6/ 6-10,0PUR SCO P 1453122 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) P

Description

Connector hood, For use in Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 6, Slot assignment: Single, Status indication: No; Master cable connection: Pluggable screw connection 180°, Cable length: 10 m, Shielding: No

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)