
1/2
Image similar
Reed switch
MS-328-5
+ mounting holes
25
20
1 maker
200 V DC
260 V AC
0.3 A
10 W
Open end cable
0.50 m
+85 °C
-20 °C
19 mm
6.3 mm
28.5 mm
(L x W x H) 28.5 x 19 x 6.3 mm
Yes
20 - 25
10 W
0.7 A
MS-328-5
Cable 500 mm
Datasheet 503535 PIC MS-328-5 Reed Sensor N/A 0.7 A 10 W
User & Safety Instructions 503535 PIC MS-328-5 Reed Sensor N/A 0.7 A 10 W
Information 503535 PIC MS-328-5 Reed Sensor N/A 0.7 A 10 W
€ 26.27*
The necessary accessories are required to use the article as described.