• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-332-7-2-0500 Reed switch 1 breaker 175 V DC, 120 V AC 0.25 A 5 W, 5 VA

Product type
Reed switch
Contact type
1 breaker
Switching voltage (max.)
175 V DC
120 V AC
Switching current (max.)
0.25 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reed sensor

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-332-7-2-0500

Features

+ mounting holes

Water activity (max.)

20

Water activity (min.)

15

Contact type

1 breaker

Switching voltage (max.)

175 V DC

120 V AC

Switching current (max.)

0.25 A

Max. switching capacity

5 W

5 VA

Connection

Open end cable

Cable length

0.50 m

Enclosure material

Acrylonitrile butadiene styrene

Max. temperature

+85 °C

Min. temperature

-25 °C

Width

6 mm

Height

10 mm

Length

32 mm

Dim

(L x W x H) 32 x 6 x 10 mm

RoHS-compliant

Yes

Water activity

15 - 20

Documents & Downloads

Datasheet

Datasheet 1606459 PIC MS-332-7-2-0500 Reed switch 1 breaker 175 V DC, 120 V AC 0.25 A 5 W, 5 VA

User & Safety Instructions

User & Safety Instructions 1606459 PIC MS-332-7-2-0500 Reed switch 1 breaker 175 V DC, 120 V AC 0.25 A 5 W, 5 VA

More interesting products

(*All information is plus legal VAT)