
Highlights & Details
Bluetooth®, Wi-Fi IP-Compact camera;5120 x 1440 p;ReolinkArgus Series B740X;BWB4K01WOutdoors
- 180° panoramic view: Dual lens technology for seamless ultra-wide angle views
- 4K UHD resolution: High-precision image quality for detailed monitoring
- ColorX-Technology: Colour-night view even under poor light conditions
- Wi-Fi 6 support: Dual band WLAN (2.4 GHz & 5 GHz) for stable and fast connections
- Cordless: Battery operated with optional solar power, no cabling required
- IP66 weather-proof: Suitable for indoor and outdoor use
Technical specifications
- Resolution 5120 x 1440 (8 mega pixel) with 15 fps
- Lens: F=4 mm, fixed focal length
- Video compression: H.264/H.265
- Infrared night vision: No.
- Colour night vision: Spotlights: 3 pieces / 2 W / 6500 K
- Battery: 5000 mAh rechargeable battery (varies according to settings, conditions of use and ambient temperature)
- Solar power Reolink solar panel 2 (6 W)
- Bluetooth V5.0
- USB type-C power connection
- Operating frequency 2.4 GHz / 5 GHz
- PIR-detection range: Adjustable, up to 10 m.
- PIR detection angle: 170° horizontal
- Operating temperature: -10 °C to + 55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
White spotlight
Identity recognition
Vehicle recognition
Pet recognition
Motion detector
2 lenses
- Camera type
Compact camera
- Power supply
Rechargeable battery
- Resolution (max.)
5120 x 1440 p
- Sensor size
3.18 mm (1/8")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
50°
- App compatibility
Yes
- Transfer type
Bluetooth®
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
128 mm
- Height
87 mm
- Depth
80 mm
- Dim
(W x H x D) 128 x 87 x 80 mm
- Weight
400 g
- Factory colour
Multicolour
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385644 Reolink Argus Series B740X BWB4K01W Bluetooth®, Wi-Fi IP CCTV camera 5120 x 1440 p
User & Safety Instructions
User & Safety Instructions 3385644 Reolink Argus Series B740X BWB4K01W Bluetooth®, Wi-Fi IP CCTV camera 5120 x 1440 p
Description
4K video quality
With advanced 4K UHD resolution, the camera delivers high-resolution, detailed images and videos that display even the finest details. Whether in daylight or darkness, the camera can precisely detect people, vehicles and events.
180° field of view for maximum coverage
The Dual image stitching technology is designed to combine the shots of both lenses to create a full, seamless perspective. This technology delivers uniform images with minimal distortion and offers an impressive field of view of 180° - more than twice as much as a conventional camera with a lens.
Colour night view with ColorX technology
Even under poor light conditions the camera delivers colorful, detailed pictures. More light is captured by the F/1.0 lens and the large 1/1.8-inch CMOS sensor to ensure true-to-life and clear images. The security is thus also ensured optimally during night.
Intelligent AI motion detection
With AI-support the camera differentiates precisely between people, vehicles and animals. This minimizes false alarms and ensures that only relevant notifications are sent. This is the perfect solution for the individual surveillance task.
Two-way audio
The camera also supports two-way audio, so that the user can communicate in real time with people in front of the camera.
Increased battery life due to energy efficiency
The optimized power-saving technology provides a battery runtime up to 30% longer than in conventional cameras. This allows the camera to remain in standby mode for up to 12 days and significantly reduces maintenance.
Fluid streaming and advanced connectivity with Wi-Fi 6
The camera is equipped with Dual band Wi-Fi 6 technology and sets a new standard for wireless connections. It enables seamless 4K streaming with improved stability and significantly lower latency. The connection remains fast and reliable even with several connected devices.
Wireless flexibility - versatile application
The Argus B740X requires no cables and can be installed easily from anywhere. Together with an optional solar panel the camera remains sustainable and always ready for use. This flexibility makes the Ideal camera for a wide range of applications.
You can access the live view and control the camera with the free Reolink APP on your smartphone or the Reolink client on your computer.
The camera also supports integration with Google Assistant.
Time-lapse function for special moments
Long events such as the construction process or sunset can be combined in just a few seconds using the time-lapse function. These creative videos can be easily stored and shared.
Flexible storage options
The Argus series B740X offers flexible local storage via microSD cards (up to 128 GB) as well as an integration in the home hub, which enables the storage of recordings and seamless monitoring across several cameras. Reolink's cloud service is also supported.
Robust and weatherproof
The robust and weatherproof IP66-design of the Argus B740X ensures that the surveillance camera functions reliably even under demanding conditions, regardless of whether it rains or the sunshine, indoors as well as outdoors. It is suitable for temperatures from -10°C to +55°C and is compact and inconspicuous with a weight of 400 g.
This text is machine translated.
Features
- AI-supported motion detection: Precise identification of persons, vehicles and animals
- Dual PIR sensors: Extended motion coverage and reduction of false alarms
- Two-way audio: Direct communication with people via built-in microphone and speaker
- Flexible storage options: Supports microSD cards (up to 128 GB) and Reolink home hub
- Energy-efficient: Improved battery life through improved power management
- Google assistant compatibility: Smart voice control and live view
- Time lapse function: Record and play back long events in time lapse
- Real-time alerts: Instant notification of detected motion
- Easy to install: Wireless design and flexible mounting system
- Reset button: Yes
- WLAN-SECURITY WPA/WPA2/WPA2
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- PROTOCOLS & STANDARDS: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- User access: Max. 12 concurrent streams(2 mainstreams and 10 substreams)
- Recording modes: Triggered recording
- Time lapse: Yes
- Cloud storage: Supports Reolink cloud (available in selected countries)
- Weather resistance IP66
Scope of delivery
- Reolink Argus series B740X surveillance camera
- Safety holder
- USB-C cable
- Belt
- Mounting plate
- Quick start instructions
- Video surveillance stickers
- Hole pattern for installation
- Packet with screws.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































