
Number
Total (€ 519.00 / piece)
€ 519.00
incl. VAT
14-day return policy included
Highlights & Details
Document shredder Optimum AutoFeed+ 130M Micro-cut 2 x 15 mm 44 l
- P-5 microcut (2 x 15 mm)
- Removable waste container with a capacity of 44 liters
- Anti-paper jam technology
- Shreds credit cards, staples and paper clips
- Simple operation with touch-control buttons
- 55 dBA very quiet noise level
- Level display of the collection container by infrared sensor
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
150 sheet
- Collector
44 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dBa
- Width
430 mm
- Height
618 mm
- Depth
365 mm
- Weight
15 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 430 x 618 x 365 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361819 Rexel Optimum AutoFeed+ 130M Document shredder 150 sheet Micro-cut 2 x 15 mm P-5 44 l Also shreds Paper clips, Staples,
Conformity certificate
Conformity certificate 2361819 Rexel Optimum AutoFeed+ 130M Document shredder 150 sheet Micro-cut 2 x 15 mm P-5 44 l Also shreds Paper clips, Staples,
Description
The Optimum Autofeed+ 130M micro-cut shredder automatically reduces up to 130 sheets of A4 paper (80 g / m²) in one pass in P5 safety level small micro-cut particles (2 x 15 mm). This autofeed shredder is ideal for use in small offices due to its compact 44 liter pull-out waste container. You do not need to manually insert paper or remove staples or paper clips. He does all the work for you.
30 minutes of continuous runtime with cooling by integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
30 minutes of continuous runtime with cooling by integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 130 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 6 sheets
Scope of delivery
- Rexel Optimum Autofeed+ 130M shredder







































