• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rexel Optimum AutoFeed 45X Document shredder 45 sheet Micro-cut 4 x 28 mm P-4 20 l Also shreds Paper clips, Staples, Cre

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder Optimum AutoFeed 45X Micro-cut 4 x 28 mm 20 l

  • P-4 Particulate cut (4 x 28 mm)
  • Waste container with removable attachment: Capacity of 20 liters
  • Anti-paper jam technology
  • Shreds credit cards, staples and paper clips
  • Simple operation with touch-control buttons
  • 55 dBA very quiet noise level
  • Level display of the collection container by infrared sensor

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Micro-cut

Strip/particle size

4 x 28 mm

Cutting width (max.)

220 mm

No. of pages (max.)

45 sheet

Collector

20 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

1.7 m/min

Noise emission (max.)

55 dBa

Width

430 mm

Height

345 mm

Depth

363 mm

Weight

10 kg

Factory colour

Black

Operating voltage

230 V / AC

Dim

(W x H x D) 430 x 345 x 363 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361831 Rexel Optimum AutoFeed 45X Document shredder 45 sheet Micro-cut 4 x 28 mm P-4 20 l Also shreds Paper clips, Staples, Cre

Description

The Optimum Autofeed 45x particle cut shredder automatically reduces up to 45 sheets of A4 paper (80 g / m²) in one pass in P4 security level small particles (4 x 28 mm). This autofeed shredder is ideal for use at home or in the home office due to its compact 20 liter waste container. You do not need to manually insert paper or remove staples or paper clips. He does all the work for you.

This text is machine translated.

Features

  • Automatic paper feed of up to 45 sheets of A4 paper (80 g / m²) in one run
  • Manual feed for up to 6 sheets
  • 10 minutes of continuous runtime with cooling by built-in fan

Scope of delivery

  • Rexel Optimum Autofeed 45x shredder

More interesting products

(*All information is plus legal VAT)