• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500000041 Soldering iron kit 230 V 30 W +300 °C (max) + piezo ignition

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering iron 30 W

  • Suitable for fine soldering work
  • convenient tray, retaining clips and accessory compartment
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Soldering iron kit

Max. power

30 W

Power supply (LOV)

mains-powered

Max. temperature

+300 °C

Soldering iron features

+ piezo ignition

Dim

(L x W x H) 250 cm x 350 mm x 100 mm

Weight

580 g

Preheating time

3- 5 min

Operating voltage

230 V

Width

350 mm

Height

100 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339658 Rothenberger Industrial 1500000041 Soldering iron kit 230 V 30 W +300 °C (max) + piezo ignition

User & Safety Instructions 1339658 Rothenberger Industrial 1500000041 Soldering iron kit 230 V 30 W +300 °C (max) + piezo ignition

Security datasheet

Security datasheet 1339658 Rothenberger Industrial 1500000041 Soldering iron kit 230 V 30 W +300 °C (max) + piezo ignition

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

For fine soldering work in the home and hobby area · includes the practical storage, clamps and accessories compartment.

Scope of delivery

  • Including 2 soldering tips
  • Soldering wire
  • Cleaning sponge.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)