• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 35951 Needle tip soldering iron 230 V 25 W Pointed, Nickel-plated +420 °C (max)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Needle tip soldering iron

Max. power

25 W

Power supply (LOV)

mains-powered

Max. temperature

+420 °C

Solder tip type

Pointed

Nickel-plated

Preheating time

2 min

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339622 Rothenberger Industrial 35951 Needle tip soldering iron 230 V 25 W Pointed, Nickel-plated +420 °C (max)

Description

Electronics, electrical engineering, and model · Switching wires up to 1.2 mm · Solder lugs as well as series soldering at fast soldering sequences.

Scope of delivery

  • Nickel-plated cu-spitzen straight / pointed
  • 4 mm Ø heating element pipe from VA
  • 1.5 m connection cable
  • Device Support.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)