• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung STN-WM55RXEN Stand for Flip 2.0 TV trolley 139,7 cm (55") Floor stand, Rigid, Rotatable

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 735.00
-20 %
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung STN-WM55RXEN Stand for Flip 2.0 TV trolley

  • Holder type: Floor stand, Rigid, Rotatable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 139,7 cm (55")

Technical specifications

Product type

TV trolley

Suitable for

139,7 cm (55")

Suitable for

139,7 cm (55")

Holder type

Floor stand

Rigid

Rotatable

No

400 x 400 mm

Rotation

90°

Width

835 mm

Height

1631.1 mm

Depth

850.6 mm

Factory colour

White

Weight

34.5 kg

Dim

(W x H x D) 835 x 1631.1 x 850.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182229 Samsung STN-WM55RXEN Stand for Flip 2.0 TV trolley 139,7 cm (55") Floor stand, Rigid, Rotatable

Description

Installation for interactive flat field / LCD display.

This text is machine translated.

Scope of delivery

  • Operating instructions
  • Mounting kit
  • Screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 750.98€ 600.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)