• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg Maxi STANDARD 15Nm 20616 Tubular motor set 60 mm 25 kg 133 W 15 Nm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular motor set Schellenberg Maxi STANDARD 15Nm 20616 15 Nm

  • Mechanical end position adjustment with adjustment pin;SKE brake, maintenance-free motor and extra-wide trailer;Maximum plastic roller shutter surface of 6.2 m² and 25 kg weightFor Maxi roller shutter system and octagonal shafts with Ø 60 mmWireless control and integration into a smart home is possible later

Technical specifications

  • Roller shutter system: MaxiOctagonal shaft: 60 mm diameterInstallation length (with adapter): Max. 500 mmSurface of plastic shutters: Max. 6.2 m²Surface Aluminum-/wood-roller shutters: Max. 4.3 m²Current consumption 0.60 ADuty cycle: Max. 4 minutesFeed cable: 2.0 m, four-wireProtection class: IP44
Product type

Tubular motor set

Suitable for shutter axle Ø

60 mm

Motor power

133 W

Rotational speed

15 U/min

Tensile force (max.)

25 kg

Limit switched

mechanical

Operating voltage

230 V

Hub

Not required

Torque

15 Nm

Lead length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624187 Schellenberg Maxi STANDARD 15Nm 20616 Tubular motor set 60 mm 25 kg 133 W 15 Nm

Description

The standard 15 Nm mechanical tubular motor is used to motor a roller shutter up to 6.2 m² and weighs 25 kg. It is designed for the Maxi roller shutter system and is installed directly in the octagonal shaft with a diameter of 60 mm. After installation, the end positions are mechanically adjusted with an adjustment pin.The smooth-running tubular motor STANDARD is characterized by a strong, low-wear brake as well as a maintenance-free motor with a high-quality gear unit with sintered gears. An extra-wide carrier compensates for an odd-cut roller shutter shaft and the adapter's special size ensures optimum power transmission to the roller shutter shaft. Thermal overload protection switches the motor off in the event of overheating and thus protects the motor. A separately available control element is required for controlling the standard tubular motor. The Schellenberg roller shutter switches or the Schellenberg timer switches are suitable for this purpose. The control of several roller shutter motors can be realized by using a relay. A height-adjustable wall bearing is included in the delivery for installation in the roller shutter box. The power is supplied via a four-wire connection cable with a length of 2 m.With the standard tubular motor, you have the option to retrofit a radio control at a later time. For this you need a Schellenberg wireless shutter switch or a Schellenberg wireless receiver module. The radio control allows the motor to be operated remotely, with a Schellenberg handheld transmitter or a Schellenberg radio timer. After a radio retrofit, the standard tubular motor can be integrated into a compatible smart home system from smart friends or Schellenberg.

This text is machine translated.

Features

  • Retrofit to radio control possibleEnd position adjustment: Mechanical (with adjusting pin)Wall bracket included

Scope of delivery

  • 1 x standard Maxi tubular motor 15 Nm with cable1 x adapter set1 x wall bracket1 x adjustment tool1 x assembly instructions

What kind of Canopy & Shutter Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)