• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secatec 70624 MKD16OUAK N/A

1/2
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
150 V DC
150 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 34.99
-9 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secatec 70624 MKD16OUAK N/A

  • Symbol image for Secatec 70624 MKD16OUAK N/A

Technical specifications

  • Life: 10 5 - 10 6 switching cycles
  • Protection class: IP67
Product type

Reed switch

Type

MKD16OUAK

Contact type

1 change-over

Switching voltage (max.)

150 V DC

150 V AC

Switching current (max.)

1 A

Max. switching capacity

20 VA

Connection

Open end cable

Cable length

1.00 m

Enclosure material

Plastic

Max. temperature

+80 °C

Min. temperature

-25 °C

Width

16 mm

Height

10.3 mm

Length

27.8 mm

Dim

(L x W x H) 27.8 x 16 x 10.3 mm

Documents & Downloads

Datasheet

Datasheet 505363 Secatec 70624 MKD16OUAK N/A

User & Safety Instructions

User & Safety Instructions 505363 Secatec 70624 MKD16OUAK N/A

Description

Can be used universally through practical screw mounting.

This text is machine translated.

Hints

The reed switch is not for the direct switching of lighting, power supplies, motors, etc., since the the maximum permissible current is often needed when switching on/off operation is exceeded. Please an additional interface relay with protective circuit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)