• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secatec 71424 MKR13XUAK N/A

1/2
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 54.99
-16 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secatec 71424 MKR13XUAK N/A

  • Symbol image for Secatec 71424 MKR13XUAK N/A

Technical specifications

  • Life: 10 5 - 10 6 switching cycles
Product type

Reed switch

Type

MKR13XUAK

Contact type

1 change-over

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

1 A

Max. switching capacity

60 VA

Connection

Open end cable

Cable length

1.00 m

Enclosure material

Plastic

Length

70 mm

(Ø)

22 mm

Dim

(Ø x L) 22 mm x 70 mm

Documents & Downloads

Datasheet

Datasheet 505364 Secatec 71424 MKR13XUAK N/A

User & Safety Instructions

User & Safety Instructions 505364 Secatec 71424 MKR13XUAK N/A

Description

ATEX-certified reed sensor in the stable housing. Approval (ATEX) II 2 G EX MB II T6, kema 02 ATEX 1288 X, (IECEx) Ex mb II T6, IECEx KEM 08.0009 X.

This text is machine translated.

Hints

The reed switch is not for the direct switching of lighting, power supplies, drives, etc., as the maximum permissible current is often needed when switching on/off operation is exceeded. Please an additional interface relay with protective circuit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)