• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secatec MKG30OUAK Reed switch 1 change-over 350 V DC, 350 V AC 1 A 60 VA

1/2
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
350 V DC
350 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 49.99
-16 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secatec MKG30OUAK Reed switch 1 change-over 350 V DC, 350 V AC 1 A 60 VA

  • Symbol image for Secatec MKG30OUAK Reed switch 1 change-over 350 V DC, 350 V AC 1 A 60 VA

Technical specifications

  • Thread length 5 cm
  • Service life: 105 - 106 operations
  • Protection class IP67
Product type

Reed switch

Type

MKG30OUAK

Contact type

1 change-over

Switching voltage (max.)

350 V DC

350 V AC

Switching current (max.)

1 A

Max. switching capacity

60 VA

Connection

Open end cable

Cable length

1.00 m

Enclosure material

Plastic

Max. temperature

+125 °C

Min. temperature

-20 °C

Length

70 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 70 mm

Documents & Downloads

Datasheet

Datasheet 505360 Secatec MKG30OUAK Reed switch 1 change-over 350 V DC, 350 V AC 1 A 60 VA

User & Safety Instructions

User & Safety Instructions 505360 Secatec MKG30OUAK Reed switch 1 change-over 350 V DC, 350 V AC 1 A 60 VA

Description

Reed sensor mounted in the round plastic housing. The design is primarily intended for industrial applications. Can be used as NC, NO or changeover contact.

This text is machine translated.

Hints

The reed switch is not suitable for direct switching of lights, power supplies, drives, etc., as the maximum permissible current is often exceeded during the switching on/off process. Please use an additional coupling relay with protective circuit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)