• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Emergency light 95003 12 V DC, 24 V DC rechargeable Magnetic fastening, Magnetic base, Suction cup Orange

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED emergency light magnetic attachment 12-24V orange RKL warning light

  • Battery-powered
  • 7 flashing speeds
  • Magnet.- and suction cup mounting

Technical specifications

  • IP67protection class
Dim

(Ø x H) 130 mm x 140 mm

Product type

Emergency light

Connector

Cigarette lighter socket (Ø 21 mm)

Certificate

E9 10R-05 ECM R65

Fastening method

Magnetic fastening

Magnetic base

Suction cup

Illumination colours

Orange

Operating voltage

12 V DC

24 V DC

Factory colour

Orange

Weight

635 g

Content

1 pc(s)

Height

140 mm

(Ø)

130 mm

Features

7 flashing speeds

Battery-powered

Power supply (LOV)

rechargeable

Type

95003

ECE type approval labels

E9 10R-05 ECM R65

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304653 SecoRüt Emergency light 95003 12 V DC, 24 V DC rechargeable Magnetic fastening, Magnetic base, Suction cup Orange

Description

LED battery rotating beacon can be attached by magnet and/or suction cup. It has 7 different flashing speeds, which can be set via buttons. The charging status of the batteries is indicated by an LED. The rotating beacon is charged via a cigarette lighter plug with spiral cable.

This text is machine translated.

Features

  • Can be charged at the on-board power supply
  • Cigarette lighter plug for 12 and 24 V with spiral cable
  • 2600 mAh - 7.4 V Lithium battery
  • Charging time approx. 3-4 hours
  • Operation approx. 5-6 hours, depending on flashing frequencies
  • E-number E9 10R-05 ECM R65
  • Protection class IP67

Scope of delivery

  • Incl. Cigarette lighter plug for charging.

Hints

Individuals without special permission may not lead this light according to StVZO.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)