• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

Image similar
Product type
Temperature sensor
Max. operating voltage
5.50 V
Type
SHT30-DIS-P2.5kS
Min. operating voltage
2.15 V
Operating voltage
2.15 - 5.50 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

SHT30-DIS-P2.5kS

Min. operating voltage

2.15 V

Max. operating voltage

5.50 V

Operating voltage

2.15 - 5.50 V

Outputs

I2C

Content

1 pc(s)

RoHS-compliant

Yes

Moisture Sensitiviy Level (MSL)

1

Engineering Series Name

SHT3x

Enclosure

DFN-8

Type

SMD

Response time

8 s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

Datasheet 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

Datasheet 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

User & Safety Instructions

User & Safety Instructions 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

User & Safety Instructions 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

Information

Information 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

Conformity certificate

Conformity certificate 3533341 Sensirion Temperature sensor 1 pc(s) SHT30-DIS-P2.5kS

Description

SHT30-DIS-P Humidity & Temperature Sensor I2C DFN8 with Protective Tape

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)