• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHURflo 1602697 9325-083-101 Submersible pump 320 l/h 70 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Underwater Pump Shurflo 9300

  • Long-life, 24VDC operation
  • Corrosion-proof casing with stainless steel fixing elements
  • Unique, waterproof cable gland connectors

Technical specifications

Product type

Submersible pump

Max. delivery head

70 m

Max. feed rate

320 l/h

Max. discharge pressure

7 bar

Operating voltage

24 V

Pressure connection

12 - 15 mm (1/2") Ø

Length

300 mm

Width

150 mm

Height

130 mm

Dim

(L x W x H) 300 x 150 x 130 mm

Weight

3.8 kg

Documents & Downloads

Datasheet

Datasheet 1602697 SHURflo 1602697 9325-083-101 Submersible pump 320 l/h 70 m

User & Safety Instructions

User & Safety Instructions 1602697 SHURflo 1602697 9325-083-101 Submersible pump 320 l/h 70 m

Description

High-performance submersible pump for wells depths of up to 30 m. Flow rate 220-320 l/h, 2.6 A. Max. delivery height 70 m. Operating voltage 24 VDC (with controller also 12 V operation with reduced performance possible). With dry-run protection. Solar-operated submersible pump suitable for wells with a 4" diameter or greater.

Applications:
• Drinking Water Supply
• Water supply for the house range
• Water supply for solar thermal systems
• Water supply for animals
• Wildlife Parks and wildlife farms
• Solar Micro irrigation (small family garden, small rural area)
• Irrigation of fields and greenhouses
• Pond Management

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,180.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)