
Number
Total (€ 765.00 / piece)
€ 765.00
incl. VAT
14-day return policy included
Technical specifications
- Design of the electrical connection: Flat plug connection
- Mounting type: screw fastening
- IP65 rating
- Motor voltage
400 V
- Product type
Direct motor starter
- Supply current
12 A
- Motor power at 400 V
5.5 kW
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13045LS402AA0
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
3RK1304-5LS40-2AA0
- Motor power at 230V / 400V
5.5 kW
- Dim
(W x H x D) 110 x 230 x 150 mm
- Connection
CEE 7/16 CEE plug
- Width
110 mm
- Height
230 mm
- Depth
150 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
110
230 mm
150 mm
FALSE
5.5 kW
12 A
FALSE
IP65
CLASS 10
TRUE
Flat plug-in connection
DC
Direct online starter (DOL)
12 A
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728327 Siemens 3RK1304-5LS40-2AA0 3RK13045LS402AA0 Direct motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
User & Safety Instructions
User & Safety Instructions 1728327 Siemens 3RK1304-5LS40-2AA0 3RK13045LS402AA0 Direct motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
Description
ET 200pro DSE HF DOL starter High Feature Mechanical switching Electronic overload protection AC-3, 5.5 kW / 400 V 1.50 A...12.00 A Brake contact 400 V AC 4 DI Han Q4/2 - Han Q8/0
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































