• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM40424TN000ED0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 200 VA 8.33 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 242 V, 230 V, 218 V
  • 1 x 24 V
  • 8.33 A
  • 200 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

24 V

Output current

8.33 A

No. of outputs

1 x

No. of inputs

1 x

200 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

CEE 7/16 CEE plug

Width

244 mm

Height

245 mm

Length

230 mm

Dim

(L x W x H) 230 x 244 x 245 mm

Output voltage (number x voltage)

1 x 24 V

Design type

EI 96/58

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Mounting type

Screw fastening

Test mark

>UL/CSA-RECOGNIZED<. cRUus

RoHS-compliant

Yes

Protection class

IP54

Type

4AM4042-4TN00-0ED0

Max. ambient temperature

+40 °C

Efficiency

0.89 %

244

245 mm

230 mm

FALSE

Other

IP54

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

5.4 %

200 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751865 Siemens 4AM40424TN000ED0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 200 VA 8.33 A

User & Safety Instructions

User & Safety Instructions 1751865 Siemens 4AM40424TN000ED0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 200 VA 8.33 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,2 /0,85 UPRI(V):400+/-5% USEC(V):230 ISEC(A):0,87 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP54 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)