Image similar
Transformer
230 V
1.09 A
1 x
1 x
250 VA
462 V
440 V
418 V
Screws
CEE 7/16 CEE plug
98 mm
106 mm
118 mm
(L x W x H) 118 x 98 x 106 mm
1 x 230 V
EI 96/58
1 x 462 V, 440 V, 418 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM4042-5CT10-0FA0
+40 °C
40 °C
0.89 %
98
106 mm
118 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
250 W
FALSE
FALSE
B
FALSE
5.4 %
250 VA
yes
Datasheet 1751878 Siemens 4AM40425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 250 VA 1.09 A
User & Safety Instructions 1751878 Siemens 4AM40425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 250 VA 1.09 A