Image similar
Transformer
230 V
0.96 A
1 x
1 x
225 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
244 mm
245 mm
230 mm
(L x W x H) 230 x 244 x 245 mm
1 x 230 V
EI 96/58
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP23
4AM4042-5AT10-0FC0
+40 °C
40 °C
0.89 %
244
245 mm
230 mm
FALSE
Other
IP23
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.4 %
225 VA
not relevant
Datasheet 1751873 Siemens 4AM40425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 225 VA 0.96 A
User & Safety Instructions 1751873 Siemens 4AM40425AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 225 VA 0.96 A