Image similar
Transformer
42 V
5.95 A
1 x
1 x
250 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
98 mm
106 mm
118 mm
(L x W x H) 118 x 98 x 106 mm
1 x 42 V
EI 96/58
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM4042-4TV00-0EA0
+40 °C
0.89 %
98
106 mm
118 mm
Other
IP00
FALSE
250 W
FALSE
FALSE
B
FALSE
5.4 %
yes
Datasheet 1751867 Siemens 4AM40424TV000EA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 42 V 250 VA 5.95 A
User & Safety Instructions 1751867 Siemens 4AM40424TV000EA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 42 V 250 VA 5.95 A