• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM40424TX000FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 48 V 250 VA 5.208 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACC. F. VL800, SCREW TERMINAL METR. THR.

  • 1 x 242 V, 230 V, 218 V
  • 1 x 48 V
  • 5.208 A
  • 250 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

48 V

Output current

5.208 A

No. of outputs

1 x

No. of inputs

1 x

250 VA

Input voltage

242 V

230 V

218 V

Connection

Screws

Width

98 mm

Height

106 mm

Length

118 mm

Dim

(L x W x H) 118 x 98 x 106 mm

Output voltage (number x voltage)

1 x 48 V

Design type

EI 96/58

Input voltage (number x voltage)

1 x 242 V, 230 V, 218 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

DIN rail

Test mark

UL/CSA-RECOGNIZED. cRUus

Protection class

IP00

Type

4AM4042-4TX00-0FA0

Max. ambient temperature

+40 °C

Min. ambient temperature

40 °C

Efficiency

0.89 %

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704109 Siemens 4AM40424TX000FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 48 V 250 VA 5.208 A

User & Safety Instructions

User & Safety Instructions 1704109 Siemens 4AM40424TX000FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 48 V 250 VA 5.208 A

Description

accessory for VL800, nut plate metric consists of 3 pieces 3 pole

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)