• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM40425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 42 V 250 VA 5.95 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 42 V
  • 5.95 A
  • 250 VA

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

42 V

Output current

5.95 A

No. of outputs

1 x

No. of inputs

1 x

250 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

98 mm

Height

106 mm

Length

118 mm

Dim

(L x W x H) 118 x 98 x 106 mm

Output voltage (number x voltage)

1 x 42 V

Design type

EI 96/58

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

DIN rail

Test mark

UL/CSA-RECOGNIZED. cRUus

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4042-5AV00-0EA0

Max. ambient temperature

+40 °C

Efficiency

0.89 %

98

106 mm

118 mm

Other

IP00

FALSE

250 W

FALSE

FALSE

B

FALSE

5.4 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751875 Siemens 4AM40425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 42 V 250 VA 5.95 A

User & Safety Instructions

User & Safety Instructions 1751875 Siemens 4AM40425AV000EA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 42 V 250 VA 5.95 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,25 /0,85 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):42 ISEC(A):5,95 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-1, -2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)