• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM34156KK 5SM3415-6KK RCCB A 125 A 0.1 A 230 V

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.1 A
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.1 A

Nominal current

125 A

Nominal current - rounded value

125 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

1.25 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

125 A

230 V

2

0.1 A

A

FALSE

10 kA

1 kA

1

2

2

FALSE

7035

50 Hz

IP20

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726207 Siemens 5SM34156KK 5SM3415-6KK RCCB A 125 A 0.1 A 230 V

Datasheet 1726207 Siemens 5SM34156KK 5SM3415-6KK RCCB A 125 A 0.1 A 230 V

User & Safety Instructions

User & Safety Instructions 1726207 Siemens 5SM34156KK 5SM3415-6KK RCCB A 125 A 0.1 A 230 V

Description

ACCESSORY / SPARE PART ROUND, 22MM: RAISED BUTTON FOR ILLUMIN. PUSHBUTTON AND-SWITCH RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1901-0FS20-0AA0

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)