• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TC72200 Flush mount Motion detector 360 ° IP40

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

360°

7 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V AC

Switching capacity

3000 W

Twilight settings

5 lx - 1200 lx

IP40

Width

121 mm

Height

50 mm

Dim

(W x H) 121 mm x 50 mm

Weight

0.0990 kg

230 V

Flush mounted (plaster)

White

Movement sensor

TRUE

Other

Other

FALSE

AC

TRUE

FALSE

FALSE

Thermoplastic

7 m

7 m

2300 W

16 A

Plastic

FALSE

FALSE

7 m

FALSE

FALSE

FALSE

FALSE

9010

TRUE

16 mA

FALSE

FALSE

FALSE

360°

IP40

FALSE

FALSE

FALSE

Glossy

6 s

12 min

TRUE

TRUE

2.5 m

16

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754276 Siemens 5TC72200 Flush mount Motion detector 360 ° IP40

User & Safety Instructions

User & Safety Instructions 1754276 Siemens 5TC72200 Flush mount Motion detector 360 ° IP40

Description

SINAMICS G120C Shield plate for FSAA consisting of Shield plate and Mounting accessories

More interesting products

(*All information is plus legal VAT)