• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK11616AA02 6GK1161-6AA02 Communication processor 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,109.00 / piece)
€ 2,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 4 W
Product type

Communication processor

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

4

10/100 Mbps ports

4 x

Width

18 mm

Height

107 mm

Depth

167 mm

Type

6GK1161-6AA02

Interfaces

RJ45

IP00

Max. ambient temperature

+70 °C

Min. ambient temperature

+5 °C

18

107 mm

167 mm

PCI

0

0

0

4

TRUE

0

4

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706937 Siemens 6GK11616AA02 6GK1161-6AA02 Communication processor 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1706937 Siemens 6GK11616AA02 6GK1161-6AA02 Communication processor 100 MBit/s

Description

SIMATIC S7-1200, Analog input, SM 1231, 4 AI, +/-10 V, +/-5 V, +/-2.5 V, +/-1.25 or 0-20 mA/4-20 mA, 15 bit+sign bit

More interesting products

(*All information is plus legal VAT)