• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SE64003CC117FD0 6SE6400-3CC11-7FD0 Commutation choke 0.09 mH 186 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Commutation choke
Inductance (L)
0.09 mH
Nominal voltage
480 V
Nominal current
186 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20/UL opentype
  • Phase number/of the input voltage: 3
Packaging type

Piece

Product type

Commutation choke

Inductance (L)

0.09 mH

Nominal voltage

480 V

Nominal current

186 A

Length

141 mm

Width

240 mm

Height

228 mm

Content

1 pc(s)

Dim

(L x W x H) 141 x 240 x 228 mm

RoHS-compliant

Yes

Type

6SE6400-3CC11-7FD0

Reactance coil

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744239 Siemens 6SE64003CC117FD0 6SE6400-3CC11-7FD0 Commutation choke 0.09 mH 186 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1744239 Siemens 6SE64003CC117FD0 6SE6400-3CC11-7FD0 Commutation choke 0.09 mH 186 A 1 pc(s) Piece

Description

MICROMASTER 4 PROFIBUS module For mechanical reasons, for MM4 FX/GX the connector 6GK1500-0EA02 must be used

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)