• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1032-2KK11 Rail-mount adapter 300 x 650 x 140 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA 160, wall-mounted cabinet, IP43, degree of protection 2, H: 650 mm, W: 300 mm, D: 140 ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Material

Steel

IP43

Factory colour

Grey

Width

300 mm

Height

650 mm

Dimensions

300 x 650 x 140 mm

Content

1 pc(s)

Type

8GK1032-2KK11

Dim

(W x H x D) 300 x 650 x 140 mm

RoHS-compliant

Yes

Manufacturer part #

8GK10322KK11

Depth

140 mm

Documents & Downloads

Datasheet

Datasheet 1734418 Siemens 8GK1032-2KK11 Rail-mount adapter 300 x 650 x 140 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1734418 Siemens 8GK1032-2KK11 Rail-mount adapter 300 x 650 x 140 Steel Grey 1 pc(s) Piece

Description

ALPHA 160, wall-mounted cabinet, IP43, Protection class 2, H: 650 mm, W: 300 mm, T: 140 mm, RAL 9016

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)