
Number
Total (€ 535.00 / piece)
€ 535.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
500 mm
- Dimensions
H=500mm. B=800mm. T=140mm mm
- Content
1 pc(s)
- Type
8GK1052-1KK31
- Dim
(W x H x D) 800 x 500 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10521KK31
- Depth
140 mm
Surface mounted (plaster)
II
White
800
500 mm
140 mm
9016
FALSE
Powder coating
140 mm
9
Optional
140 mm
Steel
None
108
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
6
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735415 Siemens 8GK1052-1KK31 Rail-mount adapter 800 x 500 x 140 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735415 Siemens 8GK1052-1KK31 Rail-mount adapter 800 x 500 x 140 Steel Grey 1 pc(s) Piece
Description
ALPHA 160, wall-mounted cabinet, Surface mounting, with distribution board panel, IP43, Protection class 2, H: 500 mm, W: 800 mm, T: 140 mm, RAL 9016
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































