Image similar
Rail-mount adapter
Steel
IP43
Grey
800 mm
800 mm
H=800mm. B=800mm T=140mm mm
1 pc(s)
8GK1032-3KK31
(W x H x D) 800 x 800 x 140 mm
Yes
8GK10323KK31
140 mm
Surface mounted (plaster)
II
White
800
800 mm
140 mm
9016
FALSE
Powder coating
140 mm
15
Optional
140 mm
Steel
None
180
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
6
Other
yes
Datasheet 1735407 Siemens 8GK1032-3KK31 Rail-mount adapter 800 x 800 x 140 Steel Grey 1 pc(s)
User & Safety Instructions 1735407 Siemens 8GK1032-3KK31 Rail-mount adapter 800 x 800 x 140 Steel Grey 1 pc(s)
The necessary accessories are required to use the article as described.