
Number
Total (€ 835.00 / piece)
€ 835.00
incl. VAT
14-day return policy included
Highlights & Details
ALPHA 160, wall-mounted cabinet, surface-mounted, with distribution board panel, IP43, degree of protection 2, H: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1052-2KK41
- Dim
(W x H x D) 1050 x 650 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10522KK41
- Depth
140 mm
Surface mounted (plaster)
II
White
1050
650 mm
140 mm
9016
FALSE
Powder coating
140 mm
16
Optional
140 mm
Steel
None
192
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751055 Siemens 8GK1052-2KK41 Rail-mount adapter 1050 x 650 x 140 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1751055 Siemens 8GK1052-2KK41 Rail-mount adapter 1050 x 650 x 140 Steel Grey 1 pc(s) Piece
Description
ALPHA 160, wall-mounted cabinet, Surface mounting, with distribution board panel, IP43, Protection class 2, H: 650 mm, W: 1050 mm, T: 140 mm, RAL 9016
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































