• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1333-8KN53 Rail-mount adapter 1300 x 1950 x 250 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP55
Width
1300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,965.00 / piece)
€ 1,965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCHUKO SOCKET OUTL. 10/16 A 250 V

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

with base

Material

Steel

IP55

Factory colour

Grey

Width

1300 mm

Height

1950 mm

Content

1 pc(s)

Type

8GK1333-8KN53

Dim

(W x H x D) 1300 x 1950 x 250 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13338KN53

Depth

250 mm

Other

II

Grey

1300

1950 mm

250 mm

7035

FALSE

Powder coating

250 mm

60

Optional

250 mm

Steel

None

720

FALSE

IK09

Double

IP55

FALSE

TRUE

TRUE

630 A

1 mm

None

10

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1738777 Siemens 8GK1333-8KN53 Rail-mount adapter 1300 x 1950 x 250 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738777 Siemens 8GK1333-8KN53 Rail-mount adapter 1300 x 1950 x 250 Steel Grey 1 pc(s) Piece

Description

DELTA SCHUKO socket outlet insert 10/16A 250V With screwless connection terminals 2.5 mm2 finely stranded without claws DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)