• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2013-2BW30 PTC temperature monitoring

1/4
Image similar
Packaging type
Piece
Product type
Thermistor overload relay
Functions
PTC temperature monitoring
Contact type
2 change-overs
Type
3RN2013-2BW30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACTUATOR

Our service for you

Technical specifications

  • Thermal current 5 A
  • Mounting type: screw and snap-on mounting rail 35 mm
  • Isolation voltage: 300 V
  • Operating frequency: 50/60 Hz
  • Power loss: 1.7 W
  • Surge voltage resistance: 6 kV
  • Control supply voltage: 240 V
  • Operating current: 3 A
Packaging type

Piece

Product type

Thermistor overload relay

Type

3RN2013-2BW30

Functions

PTC temperature monitoring

Operating voltage

240 V

Features

+ test button

Contact type

2 change-overs

Contact material

AgSnO2

Electrical lifespan

100000

Durability

1000 0000

Connection

Spring-loaded connector

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 22.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

22.5

100 mm

90 mm

TRUE

1

TRUE

Spring clamp connection

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741055 Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2013-2BW30 PTC temperature monitoring

User & Safety Instructions

User & Safety Instructions 1741055 Siemens Thermistor overload relay 240 V 2 change-overs 1 pc(s) 3RN2013-2BW30 PTC temperature monitoring

Description

22MM METAL ROUND ACTUATOR: BKS KEY-OPER.SWITCH WITH 2 KEYS LATCHING 2 SWITCH POSITIONS O-I LOCK NO S1, REMOVAL POS. I WITH HOLDER NOTE: BKS LOCKS E1 - E27 SUPPLIED WITHOUT KEYS !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-5PF21-0AA0 +

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)