
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional TV stand 94 - 117.8 cm (37" - 70")
- Holder type: Rigid
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
- 5 adjustable TV heights (59 cm, 62.5 cm, 66 cm, 69.5 cm, 73 cm)
Technical specifications
- VESA:200X200,300X200,300X300,400X200,400X300,400X400,600X400;Suitable for display size:37"-70".
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
35 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
59 cm
- Max. distance to floor/ceiling
73 cm
- Width
44.3 cm
- Height
41 cm
- Depth
42.3 cm
- Factory colour
Black
- Material (details)
Steel, plastic(ABS)
- Weight
2.9 kg
- Dim
(W x H x D) 44.3 x 41 x 42.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661152 SpeaKa Professional SP-6644608 TV base 94,0 cm (37") - 177,8 cm (70") Rigid
Information
Information 1661152 SpeaKa Professional SP-6644608 TV base 94,0 cm (37") - 177,8 cm (70") Rigid
Description
Ideal as a replacement stand
, the apartment is newly furnished, moved or simply changed from the TV wall mounting to table mounting: Often the feet supplied with the TV are lost and can usually not be ordered from the manufacturer. Thanks to the universal SpeaKa TV stand, you can help your TV get back on its feet.
Select the TV height even
the TV can be set to the desired position thanks to five different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.
Cables well hidden
the AV-cables are led inconspicuously and not visibly through the integrated cable management.
This text is machine translated.
, the apartment is newly furnished, moved or simply changed from the TV wall mounting to table mounting: Often the feet supplied with the TV are lost and can usually not be ordered from the manufacturer. Thanks to the universal SpeaKa TV stand, you can help your TV get back on its feet.
Select the TV height even
the TV can be set to the desired position thanks to five different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.
Cables well hidden
the AV-cables are led inconspicuously and not visibly through the integrated cable management.
This text is machine translated.
Features
- Simple mounting and installation
- Integrated cable management for perfect optics
Scope of delivery
- 2 x VESA mount
- 2 x mounting base
- 2 x legs
- 8 x screw (D)
- 8 x nut (E)
- Spanners
- 4x M5x14 screw
- 4x M6x14 screw
- 4x M6x30 screw
- 4x M8x30 screw
- 4x M8x50 screw
- 4 x washer D5
- 4 x washer D8
- 8 x small spacer (M-H)
- 8 x large spacer (M-I)
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































