
Highlights & Details
SpeaKa Professional SP-TVC-1500 Motorized TV trolley
- TV-Studio wagon with motorized height adjustment
- Holder type: Floor stand, Height-adjustable, Motorised, Suitable for displays sized (range): 152,4 cm (60") - 279,4 cm (110")Load capacity (max.) 120 kg
- Cable laying system
- Optimum view of the screen always thanks to a simple height adjustment
- With the remote control, the height adjustment can be done directly with arrow keys or alternatively even two storable height adjustments can be started directly
- Large casters for mobile and flexible use
- Storage compartment for accessories
- Easy to install, durable design thanks to adjustable two-way fixing
- Including wireless remote control (2 x 1.5 V, type AAA battery (not included)
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 279,4 cm (110")
- Holder type
Floor stand
Height-adjustable
Motorised
- Features
Tray
Remote control
- Max. load capacity
120 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
600 x 600 mm
800 x 400 mm
Show more
- Width
1377 mm
- Height
1926 mm
- Depth
801 mm
- Factory colour
Gunmetal grey
- Weight
18.94 kg
- Dim
(W x H x D) 1377 x 1926 x 801 mm
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532476 SpeaKa Professional SP-TVC-1500 TV trolley 152,4 cm (60") - 279,4 cm (110") Floor stand, Height-adjustable, Motorised Tr
User & Safety Instructions 3532476 SpeaKa Professional SP-TVC-1500 TV trolley 152,4 cm (60") - 279,4 cm (110") Floor stand, Height-adjustable, Motorised Tr
Description
Features
- Max. Load carrying capacity Metal shelf 3 kg
- Supports all VESA standards up to 100x100.200x100.200x200,400x200,300x300,400x300,
- 600x200.400x400.600x300.600x400.800x400.600x600,
- 800x600.900x600.1000x600.1200x600
- This text is machine translated.
Scope of delivery
- TV ceiling mount
- Remote control
- Mains adapter
- User manual
- Safety Instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 180.80*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































