• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional TV base 33,0 cm (13") - 94,0 cm (37") Rigid

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional TV stand 33 - 94 cm (13" - 37")

  • Holder type: Rigid
  • Supports all VESA standards up to 200 x 200 mm
  • Suitable for displays sized (range): 33,0 cm (13") - 94,0 cm (37")
  • Load capacity (max.) 35 kg
  • 4 adjustable TV heights (35 cm, 37 cm, 39 cm, 41 cm)

Technical specifications

  • VESA:50X50,75X75,100X100,200X200;Suitable for display size: 13"-37".
Product type

TV base

Suitable for

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

Show more
Suitable for

33,0 cm (13") - 94,0 cm (37")

Holder type

Rigid

Max. load capacity

35 kg

No

50 x 50 mm

75 x 75 mm

100 x 100 mm

200 x 100 mm

200 x 200 mm

Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Min. distance to floor/ceiling

35 cm

Max. distance to floor/ceiling

41 cm

Width

24.3 cm

Height

41 cm

Depth

32.3 cm

Factory colour

Black

Material (details)

Steel, Plastic

Weight

1.8 kg

Dim

(W x H x D) 24.3 x 41 x 32.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661151 SpeaKa Professional TV base 33,0 cm (13") - 94,0 cm (37") Rigid

Information

Information 1661151 SpeaKa Professional TV base 33,0 cm (13") - 94,0 cm (37") Rigid

Description

Ideal as a replacement stand
, the apartment is newly furnished, moved or simply changed from the TV wall mounting to table mounting: Often the feet supplied with the TV are lost and can usually not be ordered from the manufacturer. Thanks to the universal SpeaKa TV stand, you can help your TV get back on its feet.

Select the TV height even
the TV can be set to the desired position thanks to four different height settings. Thus you always get the best view from the living room couch or from the bed and do not always need to get a rout.

Cables well hidden
the AV-cables are led inconspicuously and not visibly through the integrated cable management.

This text is machine translated.

Features

  • Simple mounting and installation
  • Integrated cable management for perfect optics

Scope of delivery

  • 2 x VESA mount
  • 2 x mounting base
  • 2 x legs
  • 8 x screw (D)
  • 8 x nut (E)
  • Spanners
  • 4x M4x14 screw
  • 4x M5x14 screw
  • 4x M6x14 screw
  • 4x M8x20 screw
  • 4 x washer D5
  • 4 x washer D8
  • 8 x spacers (M-G)
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)