• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional TV corner mounted brackets 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling Folding

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 67.37
-55 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-TVM-204 TV corner mount 81.3 cm (32 ") - 177.8 cm (70"), Tiltable, Swiveling

  • TV mount can be installed on two adjacent walls for more efficient use of space
  • Split wall plate works on different angled corner walls (can also be installed on a flat wall)
  • Free-tilting design enables easy forward or backward adjustment for better viewing and reduced glare
  • Swiveling arm offers maximum viewing flexibility
  • Built-in level adjustment for perfect positioning
  • Cable management keeps everything organized

Technical specifications

Product type

TV corner mounted brackets

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

94,0 cm (37")

101,6 cm (40")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Tiltable

Swivelling

Features

Folding

Max. load capacity

45 kg

No

75 x 75 mm

100 x 100 mm

150 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Show more
Rotation

3°

Tilt range (bottom)

-15°

Tilt range (top)

5°

Swivel range (left)

-45°

Swivel range (right)

45°

Width

655 mm

Height

622 mm

Depth

420 mm

Factory colour

Black

Material (details)

Iron

Weight

5.02 kg

Dim

(W x H x D) 655 x 622 x 420 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357539 SpeaKa Professional TV corner mounted brackets 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling Folding

User & Safety Instructions 2357539 SpeaKa Professional TV corner mounted brackets 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling Folding

Description

With this TV corner bracket you always get the best view of your TV set and maximum security without losing the flexibility of the alignment.

This text is machine translated.

Features

  • Compatible screen sizes: 81.3 cm (32 "") - 177.8 cm (70"")
  • Weight capacity per screen: 45 kg
  • VESA compatible (mm): 75x75, 100x100, 100x150, 100x200, 150x100, 150x150, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
  • Tilt range: +5° to -15°
  • Swivel range: +45° to -45°
  • Screen level : +3° to -3°

Scope of delivery

  • A x 1 Arm assembly
  • B x 1 Mounting plate
  • C x 1 Wrench
  • M-A x 4 (M5 x 14) Pan head machine screw with Philips drive
  • M-B x 4 (M6 x 14) Pan head machine screw with Philips drive
  • M-C x 4 (M6 x 30) Pan head machine screw with Philips drive
  • M-D x 4 (M8 x 30) Pan head machine screw with Philips drive
  • M-E x 4 (M8 x 50) Pan head machine screw with Philips drive
  • M-F x 4 Two-hole washer
  • M-G x 8 Short spacer
  • M-I x 8 Long spacer
  • W-A x 8 (ST6.3 x 55) Cross recessed hexagon head tapping screw with indentation
  • W-B x 8 Expansion anchor
  • W-C x 8 Washers
  • User manual
  • Hint sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)