• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 49252101 GHB Pro 1 Epoxy resin Content: 250 ml

Product type
Epoxy resin
max. cross section
2.5 mm²
Content
250 ml
Manufacturer part #
49252101
Dim
(L x W) 260 mm x 165 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 215.96)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Epoxy resin

max. cross section

2.5 mm²

Content

250 ml

Manufacturer part #

49252101

Dim

(L x W) 260 mm x 165 mm

Features

w/o label

Width

165 mm

Length

260 mm

Type

GHB Pro 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062364 Spelsberg 49252101 GHB Pro 1 Epoxy resin Content: 250 ml

Security datasheet

Security datasheet 3062364 Spelsberg 49252101 GHB Pro 1 Epoxy resin Content: 250 ml

Description

Cast resin bag for Abox Pro XT and Abox Pro XT SL, free of brands with funnel and disposable gloves. Caution: Observe the shelf life date of the casting resin bag! For Abox Pro XT-2.5² and Abox Pro XT SLK-2.5², contents 250 ml. Dimensions 165 x 260 x 34 mm

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)