• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 49252301 GHB Pro 3 Epoxy resin Content: 750 ml

Product type
Epoxy resin
Min. cross section
4 mm²
max. cross section
6 mm²
Content
750 ml
Manufacturer part #
49252301
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 117.32)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Epoxy resin

Min. cross section

4 mm²

max. cross section

6 mm²

Content

750 ml

Manufacturer part #

49252301

Dim

(L x W) 305 mm x 165 mm

Features

w/o label

Width

165 mm

Length

305 mm

Type

GHB Pro 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062366 Spelsberg 49252301 GHB Pro 3 Epoxy resin Content: 750 ml

Security datasheet

Security datasheet 3062366 Spelsberg 49252301 GHB Pro 3 Epoxy resin Content: 750 ml

Description

Cast resin bag for Abox Pro XT and Abox Pro XT SL. Identification-free with funnel and one-way gloves. Caution: Observe the shelf life date of the casting resin bag! For Abox Pro XT-6² and Abox Pro XT SL-4², contents 750 ml. Dimensions 165 x 305 x 35 mm

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)