• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-11-921 Trapezoidal Blade 1992, un-perforated 100 pcs. 1 pc(s)

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

Plastic

No. of blades

100

Length

150 cm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Weight

420 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595951 STANLEY 1-11-921 Trapezoidal Blade 1992, un-perforated 100 pcs. 1 pc(s)

Description

Features

  • For general and heavy cutting work
  • ideal for carpet, vinyl and other materials, in which a firmer and stronger blade is needed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97*

More interesting products

(*All information is plus legal VAT)