• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Star Tec ST 505 (De-)Soldering tweezers set 230 V AC 50 W Tweezers + tray

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

(De-)Soldering tweezers set

Max. power

50 W

Solder tip type

Tweezers

Soldering iron features

+ tray

Operating voltage

230 V AC

50 W

Operating voltage

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588754 Star Tec ST 505 (De-)Soldering tweezers set 230 V AC 50 W Tweezers + tray

Description

The use of SMD technology in electronics requires new tools for handling SMD components. With the Zweezer a simple handling of these construction units is given SMD solder handle tweezers to set. By the multiplicity of the pairs of points with width, in the scope of supply, from 2 to 30 mm, all construction units leave themselves how: Chip resistances, Chip-condenser, SOT, Flat luggage ICs, Small Footprint 8 - 24 pin, Flat Package, DIP ICs etc. work on. Thus one carries for the different forms and sizes today's and future SMD housings of the calculation. allowing for the various shapes and sizes of existing and future SMD casings.

Scope of delivery

  • SMD solder Tweezers sp 505 power plants
  • Supporting stand
  • 7 pairs of points of 2 - 30 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)