• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 006532 Ceiling PIR motion detector 360 ° White IP54

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector IS 360-3 WS

  • Housing made of UV-resistant plastic
  • Inconspicuous thanks to colored lens
  • Continuous light: Switchable, 4 h
  • Response brightness: 2-1000 lx

Technical specifications

  • II protection rating
  • Housing: UV-resistant plastic.
Product type

PIR motion detector

Detection angle

360°

12 m

Used at

Outdoors

Indoors

Mounting type

Ceiling

Operating voltage

230 V

Switching capacity

2000 W

Voltage (max.)

240 V

Switching capacity (LED)

400 W W

Switching capacity (light tubes)

2000 W

Twilight settings

2 - 1000 lx

Time settings

5 sec - 15 mins.

Factory colour

White

IP54

Operating temperature

-20 °C...+50 °C

Type

Passive infrared

Type

IS 360-3 WS

Length

150 cm

Width

100 mm

Height

57 mm

(Ø)

121 mm

Dim

(Ø x H) 121 mm x 57 mm

Weight

0.177 kg

Voltage (min.)

220 V

Surface mounted (plaster)

White

Movement sensor

TRUE

57 mm

57 mm

Other

Other

AC

50-60 MHz

121 mm

Thermoplastic

200 A

Plastic

9010

IP54

FALSE

TRUE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1668765 Steinel 006532 Ceiling PIR motion detector 360 ° White IP54

User & Safety Instructions

User & Safety Instructions 1668765 Steinel 006532 Ceiling PIR motion detector 360 ° White IP54

Warranty Terms

Warranty Terms 1668765 Steinel 006532 Ceiling PIR motion detector 360 ° White IP54

Description

The infrared ceiling sensor, which meets all requirements, is really easy to install. Simply ingenious: Sophisticated technology, which is mounted and adjusted with a few simple steps through a clever installation concept. Thanks to its three Pyro sensors, the infrared surface sensor captures a considerable 360° and achieves a range of up to 12 m. With the help of cover plates the detection range can be adjusted as required. The IS 360-3 is available in black and white. Ideal for ceiling mounting under roof overhang, carports, large house fronts and driveways.

This text is machine translated.

Scope of delivery

  • Motion detector
  • Cover frame.

More interesting products

(*All information is plus legal VAT)